Add To Favorites
Product Overview
Digi-Key Part Number PCD2126CT-ND
Quantity Available 2,259
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH391M

Description FIXED IND 390UH 300MA 1.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

390µH Shielded Wirewound Inductor 300mA 1.5 Ohm Nonstandard

Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 390µH
Tolerance ±20%
Current Rating 300mA
Shielding Shielded
DC Resistance (DCR) 1.5 Ohm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2126CT

04:46:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70200 $7.02
100 0.50110 $50.11
500 0.42094 $210.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2126TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.29631
  • Digi-Reel® ? : PCD2126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback