Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.00100 $10.01
100 0.72370 $72.37
500 0.55434 $277.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1343CT-ND
Copy   PCD1343CT-ND
Quantity Available 4,010
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-6RH7R5M

Copy   ELL-6RH7R5M
Description FIXED IND 7.5UH 1.25A 80 MOHM
Copy   FIXED IND 7.5UH 1.25A 80 MOHM
Detailed Description

7.5µH Shielded Wirewound Inductor 1.25A 80 mOhm Nonstandard

Copy   7.5µH Shielded Wirewound Inductor 1.25A 80 mOhm Nonstandard
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
HTML Datasheet H Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 7.5µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1343CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1343TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.42848
  • Digi-Reel® ? : PCD1343DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,010 - Immediate
  • Unit Price: Digi-Reel®

03:00:19 10/18/2018