Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 1.00100 $10.01
100 0.72370 $72.37
500 0.55434 $277.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD1360CT-ND
Copy   PCD1360CT-ND
Quantity Available 2,476
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-6RH181M

Copy   ELL-6RH181M
Description FIXED IND 180UH 230MA 2 OHM SMD
Copy   FIXED IND 180UH 230MA 2 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180µH Shielded Wirewound Inductor 230mA 2 Ohm Nonstandard

Copy   180µH Shielded Wirewound Inductor 230mA 2 Ohm Nonstandard
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
HTML Datasheet H Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 180µH
Tolerance ±20%
Current Rating 230mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 2 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1360CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1360TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.42848
  • Digi-Reel® ? : PCD1360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,476 - Immediate
  • Unit Price: Digi-Reel®

12:07:15 10/15/2018