Add To Favorites
Product Overview
Digi-Key Part Number PCD1347CT-ND
Quantity Available 1,748
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6RH150M

Description FIXED IND 15UH 850MA 150 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 850mA 150 mOhm Nonstandard

Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 850mA
Shielding Shielded
DC Resistance (DCR) 150 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1347CT

23:21:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.97200 $9.72
100 0.70270 $70.27
500 0.53820 $269.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1347TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.41600
  • Digi-Reel® ? : PCD1347DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback