Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63400 $6.34
100 0.45310 $45.31
500 0.38060 $190.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2239CT-ND
Copy   PCD2239CT-ND
Quantity Available 755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-5PS560M

Copy   ELL-5PS560M
Description FIXED IND 56UH 500MA 680 MOHM
Copy   FIXED IND 56UH 500MA 680 MOHM
Detailed Description

56µH Shielded Wirewound Inductor 500mA 680 mOhm Nonstandard

Copy   56µH Shielded Wirewound Inductor 500mA 680 mOhm Nonstandard
Documents & Media
Datasheets ELL-5PS Datasheet
PCN Obsolescence/ EOL ELL-5PR,ELL-5PS,ELL-SFG Series 01/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 56µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 680 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2239CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2239DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 755 - Immediate
  • Unit Price: Digi-Reel®

10:52:42 11/18/2018