Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2231CT-ND
Quantity Available 3,179
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-5PS2R7N

Description FIXED IND 2.7UH 2.05A 40 MOHM
Detailed Description

2.7µH Shielded Wirewound Inductor 2.05A 40 mOhm Nonstandard

Documents & Media
Datasheets ELL-5PS Datasheet
PCN Obsolescence/ EOL ELL-5PR,ELL-5PS,ELL-SFG Series 01/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 2.7µH
Tolerance ±30%
Current Rating 2.05A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 40 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2231CT

07:57:03 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63400 $6.34
100 0.45310 $45.31
500 0.38060 $190.30
1,000 0.30811 $308.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2231DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback