Add To Favorites
ELL-5PR6R8N 6.8µH Shielded Wirewound Inductor 1.4A 85 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60500 $6.05
100 0.43240 $43.24
500 0.36322 $181.61
1,000 0.29403 $294.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2377CT-ND
Copy   PCD2377CT-ND
Quantity Available 1,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-5PR6R8N

Copy   ELL-5PR6R8N
Description FIXED IND 6.8UH 1.4A 85 MOHM SMD
Copy   FIXED IND 6.8UH 1.4A 85 MOHM SMD
Detailed Description

6.8µH Shielded Wirewound Inductor 1.4A 85 mOhm Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 1.4A 85 mOhm Nonstandard
Documents & Media
Datasheets R Series ELL5P Type
PCN Obsolescence/ EOL ELL-5PR,ELL-5PS,ELL-SFG Series 01/Apr/2015
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±30%
Current Rating 1.4A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 85 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2377CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2377DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,487 - Immediate
  • Unit Price: Digi-Reel®

02:55:56 11/14/2018