Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD2371CT-ND
Quantity Available 1,843
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-5PR1R0N

Description FIXED IND 1UH 3A 21 MOHM SMD
Detailed Description

1µH Shielded Wirewound Inductor 3A 21 mOhm Nonstandard

Documents & Media
Datasheets R Series ELL5P Type
PCN Obsolescence/ EOL ELL-5PR,ELL-5PS,ELL-SFG Series 01/Apr/2015
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series R
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating 3A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 21 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2371CT

13:43:09 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60500 $6.05
100 0.43240 $43.24
500 0.36322 $181.61
1,000 0.29403 $294.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD2371DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback