Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61900 $6.19
100 0.44190 $44.19
500 0.37120 $185.60
1,000 0.30049 $300.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2216CT-ND
Copy   PCD2216CT-ND
Quantity Available 2,506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-4LG2R7NA

Copy   ELL-4LG2R7NA
Description FIXED IND 2.7UH 1.55A 63 MOHM
Copy   FIXED IND 2.7UH 1.55A 63 MOHM
Detailed Description

2.7µH Shielded Wirewound Inductor 1.55A 63 mOhm Nonstandard

Copy   2.7µH Shielded Wirewound Inductor 1.55A 63 mOhm Nonstandard
Documents & Media
Datasheets ELL-4FG, GG, LG Series
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 2.7µH
Tolerance ±30%
Current Rating 1.55A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 63 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2216CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2216TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24592
  • Digi-Reel® ? : PCD2216DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,506 - Immediate
  • Unit Price: Digi-Reel®

10:31:59 11/21/2018