USD

Non-Stock
0

ELL-4LG101MA

Datasheet
Digi-Key Part Number PCD2226DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ELL-4LG101MA
Copy  
Description FIXED IND 100UH 260MA 2.2 OHM
Copy  
Detailed Description

100µH Shielded Wirewound Inductor 260mA 2.2Ohm Nonstandard

Copy  
Documents & Media
Datasheets ELL-4FG, GG, LG Series
PCN Obsolescence/ EOL ELC,ELL Series 27/Feb/2019
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
HTML Datasheet ELL-4FG, GG, LG Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging Digi-Reel® 
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 260mA
Current - Saturation 250mA
Shielding Shielded
DC Resistance (DCR) 2.2Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCD2226DKR