Add To Favorites
Product Overview
Digi-Key Part Number PCD2201CT-ND
Quantity Available 1,135
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4GG3R9N

Description FIXED IND 3.9UH 1.15A 120 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.9µH Shielded Wirewound Inductor 1.15A 120 mOhm Nonstandard

Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.9µH
Tolerance ±30%
Current Rating 1.15A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2201CT

22:24:29 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54900 $5.49
100 0.39250 $39.25
500 0.32966 $164.83
1,000 0.26687 $266.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2201TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23205
  • Digi-Reel® ? : PCD2201DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback