Add To Favorites
Product Overview
Digi-Key Part Number PCD2208CT-ND
Copy   PCD2208CT-ND
Quantity Available 3,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-4GG150M

Copy   ELL-4GG150M
Description FIXED IND 15UH 580MA 500 MOHM
Copy   FIXED IND 15UH 580MA 500 MOHM
Detailed Description

15µH Shielded Wirewound Inductor 580mA 500 mOhm Nonstandard

Copy   15µH Shielded Wirewound Inductor 580mA 500 mOhm Nonstandard
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2208CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54900 $5.49
100 0.39250 $39.25
500 0.32966 $164.83
1,000 0.26687 $266.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2208TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.23205
  • Digi-Reel® ? : PCD2208DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,168 - Immediate
  • Unit Price: Digi-Reel®

09:06:59 9/21/2018