Add To Favorites
Product Overview
Digi-Key Part Number PCD2207CT-ND
Quantity Available 2,203
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4GG120M

Description FIXED IND 12UH 650MA 380 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12µH Shielded Wirewound Inductor 650mA 380 mOhm Nonstandard

Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 12µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 380 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2207CT

03:59:29 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53300 $5.33
100 0.38100 $38.10
500 0.32000 $160.00
1,000 0.25905 $259.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2207TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.22525
  • Digi-Reel® ? : PCD2207DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback