Add To Favorites
Product Overview
Digi-Key Part Number PCD2206CT-ND
Copy   PCD2206CT-ND
Quantity Available 5,547
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELL-4GG100M

Copy   ELL-4GG100M
Description FIXED IND 10UH 770MA 250 MOHM
Copy   FIXED IND 10UH 770MA 250 MOHM
Detailed Description

10µH Shielded Wirewound Inductor 770mA 250 mOhm Nonstandard

Copy   10µH Shielded Wirewound Inductor 770mA 250 mOhm Nonstandard
Documents & Media
Datasheets ELL-4FG, GG, LG Series
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2206CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54900 $5.49
100 0.39250 $39.25
500 0.32966 $164.83
1,000 0.26687 $266.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2206TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23205
  • Digi-Reel® ? : PCD2206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,547 - Immediate
  • Unit Price: Digi-Reel®

22:16:12 9/25/2018