Add To Favorites
Product Overview
Digi-Key Part Number PCD2188CT-ND
Quantity Available 775
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4FG2R0NA

Description FIXED IND 2UH 1.55A 70 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2µH Shielded Wirewound Inductor 1.55A 70 mOhm Nonstandard

Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2µH
Tolerance ±30%
Current Rating 1.55A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2188CT

18:26:31 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.70700 $7.07
100 0.50520 $50.52
500 0.42432 $212.16
1,000 0.34350 $343.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2188TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.29869
  • Digi-Reel® ? : PCD2188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback