Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.92200 $9.22
25 0.89240 $22.31
50 0.72880 $36.44
100 0.65440 $65.44
250 0.59488 $148.72
500 0.56514 $282.57
1,000 0.50565 $505.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P13171CT-ND
Copy   P13171CT-ND
Quantity Available 4,121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELK-EV300FF

Copy   ELK-EV300FF
Description FILTER LC(T) 30PF ESD SMD
Copy   FILTER LC(T) 30PF ESD SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 30pF 2A 1207 (3218 Metric), 3 PC Pad

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 30pF 2A 1207 (3218 Metric), 3 PC Pad
Documents & Media
Datasheets ELKE(V) Series Datasheet
Online Catalog ELKE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ELKEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value 15dB @ 450MHz ~ 1GHz
Resistance - Channel (Ohms) -
Current 2A
Values C = 30pF
ESD Protection Yes
Operating Temperature -20°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 27V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P13171CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13171TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45968
  • Digi-Reel® ? : P13171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,121 - Immediate
  • Unit Price: Digi-Reel®

01:22:57 12/13/2018