Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1080CT-ND
Quantity Available 3,396
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-SC390KF

Description FIXED IND 39UH 13MA 5.7 OHM SMD
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

39µH Shielded Inductor 13mA 5.7 Ohm Max 1008 (2520 Metric)

Documents & Media
Datasheets ELJ-SA,SC Series Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 39µH
Tolerance ±10%
Current Rating 13mA
Shielding Shielded
DC Resistance (DCR) 5.7 Ohm Max
Q @ Freq 40 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1080
PCD1080CT

01:41:56 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.26400 $2.64
25 0.23120 $5.78
50 0.19820 $9.91
100 0.18170 $18.17
250 0.16520 $41.30
500 0.15528 $77.64
1,000 0.11894 $118.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1080TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.10620
  • Digi-Reel® ? : PCD1080DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,396 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback