Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P14814CT-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-QE39NJFA

Description FIXED IND 39NH 210MA 1 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

39nH Unshielded Multilayer Inductor 210mA 1 Ohm Max 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series QE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 39nH
Tolerance ±5%
Current Rating 210mA
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-2031-1-ND B82496C3390J000 EPCOS (TDK) Cut Tape (CT) ? 5,714 - Immediate
$0.40000 1
Additional Resources
Standard Package ? 1
Other Names P14814CT

21:59:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27400 $2.74
100 0.18820 $18.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P14814DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback