Product Overview
Digi-Key Part Number PCD1182DKR-ND
Copy   PCD1182DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELJ-NDR68JF

Copy   ELJ-NDR68JF
Description FIXED IND 680NH 130MA 3.02 OHM
Copy   FIXED IND 680NH 130MA 3.02 OHM
Detailed Description

680nH Unshielded Wirewound Inductor 130mA 3.02 Ohm Max 0805 (2012 Metric)

Copy   680nH Unshielded Wirewound Inductor 130mA 3.02 Ohm Max 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ND
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 680nH
Tolerance ±5%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.02 Ohm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1182DKR

20:12:26 10/18/2018