• Obsolete item.
Product Overview
Digi-Key Part Number PCD1182CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELJ-NDR68JF

Description FIXED IND 680NH 130MA 3.02 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

680nH Unshielded Wirewound Inductor 130mA 3.02 Ohm Max 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3436-1-ND B82498F3681J000 EPCOS (TDK) Cut Tape (CT) ? 4,439 - Immediate
$0.81000 1
732-1800-1-ND 7447604C Wurth Electronics Inc. Cut Tape (CT) ? 756 - Immediate
$0.38000 1
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ND
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Non-Magnetic
Inductance 680nH
Tolerance ±5%
Current Rating 130mA
Shielding Unshielded
DC Resistance (DCR) 3.02 Ohm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names ELJ-NDR68JB
ELJNDR68JB
PCD1182CT

16:02:24 2/20/2018

Send Feedback