Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PCD1842CT-ND
Quantity Available 694
Can ship immediately
Manufacturer

Manufacturer Part Number

ELJ-FA680JF

Description FIXED IND 68UH 65MA 9 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68µH Unshielded Wirewound Inductor 65mA 9 Ohm Max 1210 (3225 Metric)

Documents & Media
Datasheets ELJ-FA, FB, FC Datasheet
PCN Obsolescence/ EOL ELJ-xA,B,C,D Series 16/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core -
Inductance 68µH
Tolerance ±5%
Current Rating 65mA
Shielding Unshielded
DC Resistance (DCR) 9 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DN42071JCT-ND 1210R-683J API Delevan Inc. Cut Tape (CT) ? 6 - Immediate
$2.03000 1
Additional Resources
Standard Package ? 1
Other Names PCD1842CT

17:27:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.26600 $2.66
100 0.18280 $18.28
500 0.15620 $78.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCD1842DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback