Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 2.90000 $29.00
25 2.49400 $62.35
50 2.43600 $121.80
100 2.37800 $237.80
250 1.97200 $493.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLK1319-ND
Copy   PLK1319-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELF-25C020F

Copy   ELF-25C020F
Description COMMON MODE CHOKE 2A 2LN TH
Copy   COMMON MODE CHOKE 2A 2LN TH
Detailed Description

2 Line Common Mode Choke Through Hole 2A DCR 113 mOhm (Typ)

Copy    2 Line Common Mode Choke Through Hole  2A DCR 113 mOhm (Typ)
Documents & Media
Datasheets C Series, Type 21C/25C
PCN Obsolescence/ EOL ELF-AC Series 14/Dec/2011
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series C
Packaging ? Bulk ?
Part Status Obsolete
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 113 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -20°C ~ 115°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm)
Height (Max) 0.689" (17.50mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 200
Other Names ELF25C020F
PLK1319

13:59:18 11/14/2018