Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.72300 $27.23
25 2.34120 $58.53
50 2.28700 $114.35
100 2.23250 $223.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLK1110-ND
Copy   PLK1110-ND
Quantity Available 131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELF-21V020A

Copy   ELF-21V020A
Description COMMON MODE CHOKE 2A 2LN TH
Copy   COMMON MODE CHOKE 2A 2LN TH
Detailed Description

2 Line Common Mode Choke Through Hole 2A DCR 147 mOhm (Typ)

Copy    2 Line Common Mode Choke Through Hole  2A DCR 147 mOhm (Typ)
Documents & Media
Datasheets V Series Line Filters
PCN Obsolescence/ EOL ELF-AC Series 14/Dec/2011
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Bulk ?
Part Status Obsolete
Filter Type -
Number of Lines 2
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 147 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 0.827" W (29.00mm x 21.00mm)
Height (Max) 1.398" (35.50mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ELF21V020A
PLK1110

03:31:14 1/20/2019