Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PLK1103-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

ELF-21V007A

Description COMMON MODE CHOKE 700MA 2LN TH
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Line Common Mode Choke Through Hole 700mA DCR 1.212 Ohm (Typ)

Documents & Media
Datasheets V Series Line Filters
PCN Obsolescence/ EOL ELF-AC Series 14/Dec/2011
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Bulk ?
Part Status Obsolete
Filter Type -
Number of Lines 2
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 1.212 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 0.827" W (29.00mm x 21.00mm)
Height (Max) 1.398" (35.50mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 50
Other Names ELF21V007A
PLK1103

18:28:27 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.72300 $27.23
25 2.34120 $58.53
50 2.28700 $114.35
100 2.23250 $223.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback