Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 3.68700 $36.87
25 3.16040 $79.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLK1037-ND
Copy   PLK1037-ND
Quantity Available 31
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELF-18D666A

Copy   ELF-18D666A
Description COMMON MODE CHOKE 2.8A 2LN TH
Copy   COMMON MODE CHOKE 2.8A 2LN TH
Detailed Description

2 Line Common Mode Choke Through Hole 2.8A DCR 58 mOhm (Typ)

Copy    2 Line Common Mode Choke Through Hole  2.8A DCR 58 mOhm (Typ)
Documents & Media
Datasheets V Series
PCN Obsolescence/ EOL ELF-AC Series 14/Dec/2011
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series V
Packaging ? Bulk ?
Part Status Obsolete
Filter Type -
Number of Lines 2
Current Rating (Max) 2.8A
DC Resistance (DCR) (Max) 58 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.827" L x 1.142" W (21.00mm x 29.00mm)
Height (Max) 1.362" (34.60mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names ELF18D666A
PLK1037

22:02:25 1/17/2019