Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.59300 $25.93
25 2.22960 $55.74
50 2.17780 $108.89
100 2.12590 $212.59
250 1.76292 $440.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLK1272-ND
Copy   PLK1272-ND
Quantity Available 319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELF-18D441F

Copy   ELF-18D441F
Description CMC 560UH 3.4A 2LN TH
Copy   CMC 560UH 3.4A 2LN TH
Detailed Description

560µH @ 1kHz 2 Line Common Mode Choke Through Hole 3.4A DCR 30 mOhm (Typ)

Copy   560µH @ 1kHz 2 Line Common Mode Choke Through Hole  3.4A DCR 30 mOhm (Typ)
Documents & Media
Datasheets V and H Series
ELF-18D4xxx
PCN Obsolescence/ EOL ELF-AC Series 14/Dec/2011
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series H
Packaging ? Bulk ?
Part Status Obsolete
Filter Type -
Number of Lines 2
Inductance @ Frequency 560µH @ 1kHz
Current Rating (Max) 3.4A
DC Resistance (DCR) (Max) 30 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -20°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.945" L x 0.984" W (24.00mm x 25.00mm)
Height (Max) 0.807" (20.50mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ELF18D441F
PLK1272

12:20:22 12/18/2018