Add To Favorites
Product Overview
Digi-Key Part Number PCD2060CT-ND
Copy   PCD2060CT-ND
Quantity Available 1,565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-3GN680M

Copy   ELC-3GN680M
Description FIXED IND 68UH 190MA 3 OHM SMD
Copy   FIXED IND 68UH 190MA 3 OHM SMD
Detailed Description

68µH Unshielded Inductor 190mA 3 Ohm Nonstandard

Copy   68µH Unshielded  Inductor 190mA 3 Ohm Nonstandard
Documents & Media
Datasheets ELC-3GN Series
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names PCD2060CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
100 0.47500 $47.50
500 0.39896 $199.48
1,000 0.32297 $322.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2060TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28084
  • Digi-Reel® ? : PCD2060DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,565 - Immediate
  • Unit Price: Digi-Reel®

23:50:44 9/25/2018