Add To Favorites
Product Overview
Digi-Key Part Number PCD2057CT-ND
Quantity Available 8,974
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3GN220M

Description FIXED IND 22UH 330MA 950 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Unshielded Inductor 330mA 950 mOhm Nonstandard

Documents & Media
Datasheets ELC-3GN Series
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 330mA
Shielding Unshielded
DC Resistance (DCR) 950 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2057CT

13:08:35 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64600 $6.46
100 0.46120 $46.12
500 0.38736 $193.68
1,000 0.31358 $313.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2057TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.27268
  • Digi-Reel® ? : PCD2057DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback