Add To Favorites
Product Overview
Digi-Key Part Number PCD2040CT-ND
Copy   PCD2040CT-ND
Quantity Available 1,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-3FN6R8N

Copy   ELC-3FN6R8N
Description FIXED IND 6.8UH 620MA 360 MOHM
Copy   FIXED IND 6.8UH 620MA 360 MOHM
Detailed Description

6.8µH Unshielded Inductor 620mA 360 mOhm Nonstandard

Copy   6.8µH Unshielded  Inductor 620mA 360 mOhm Nonstandard
Documents & Media
Datasheets ELC3xN Choke Coils
PCN Part Number Various ELC,ELC,ELL Series 01/Aug/2018
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type -
Material - Core -
Inductance 6.8µH
Tolerance ±30%
Current Rating 620mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2040CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63600 $6.36
100 0.45430 $45.43
500 0.38158 $190.79
1,000 0.30889 $308.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2040TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26860
  • Digi-Reel® ? : PCD2040DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,667 - Immediate
  • Unit Price: Digi-Reel®

19:13:47 9/24/2018