Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number PCD2047CT-ND
Quantity Available 2,094
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3FN680M

Description FIXED IND 68UH 170MA 4.2 OHM SMD
Detailed Description

68µH Unshielded Inductor 170mA 4.2 Ohm Nonstandard

Documents & Media
Datasheets ELC3xN Choke Coils
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.2 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names PCD2047CT

10:07:31 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63600 $6.36
100 0.45430 $45.43
500 0.38158 $190.79
1,000 0.30889 $308.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2047TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26860
Send Feedback