Add To Favorites
Product Overview
Digi-Key Part Number PCD2046CT-ND
Quantity Available 6,255
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3FN470M

Description FIXED IND 47UH 230MA 2.45 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Unshielded Inductor 230mA 2.45 Ohm Nonstandard

Documents & Media
Datasheets ELC3xN Choke Coils
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 230mA
Shielding Unshielded
DC Resistance (DCR) 2.45 Ohm
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2046CT

00:09:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61700 $6.17
100 0.44100 $44.10
500 0.37046 $185.23
1,000 0.29990 $299.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2046TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.26078
  • Digi-Reel® ? : PCD2046DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback