Add To Favorites
Product Overview
Digi-Key Part Number PCD2035CT-ND
Quantity Available 1,117
Can ship immediately
Manufacturer

Manufacturer Part Number

ELC-3FN1R8N

Description FIXED IND 1.8UH 1.1A 110 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8µH Unshielded Inductor 1.1A 110 mOhm Nonstandard

Documents & Media
Datasheets ELC3xN Choke Coils
Online Catalog N Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 1.8µH
Tolerance ±30%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2035CT

00:17:34 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63600 $6.36
100 0.45430 $45.43
500 0.38158 $190.79
1,000 0.30889 $308.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2035TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26860
  • Digi-Reel® ? : PCD2035DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback