Add To Favorites
ELC-18E560 56µH Shielded Wirewound Inductor 3.8A 31 mOhm Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13798 $568.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELC-18E560-ND
Copy   ELC-18E560-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-18E560

Copy   ELC-18E560
Description FIXED IND 56UH 3.8A 31 MOHM TH
Copy   FIXED IND 56UH 3.8A 31 MOHM TH
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56µH Shielded Wirewound Inductor 3.8A 31 mOhm Radial

Copy   56µH Shielded Wirewound Inductor 3.8A 31 mOhm Radial
Documents & Media
Datasheets ELC-xxE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 18E
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 56µH
Tolerance ±10%
Current Rating 3.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 31 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.984" (25.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names ELC18E560

07:29:07 12/10/2018