Add To Favorites
ELC-18E332 3.3mH Shielded Wirewound Inductor 600mA 1 Ohm Radial
Product Overview
Digi-Key Part Number ELC-18E332-ND
Copy   ELC-18E332-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-18E332

Copy   ELC-18E332
Description FIXED IND 3.3MH 600MA 1 OHM TH
Copy   FIXED IND 3.3MH 600MA 1 OHM TH
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.3mH Shielded Wirewound Inductor 600mA 1 Ohm Radial

Copy   3.3mH Shielded Wirewound Inductor 600mA 1 Ohm Radial
Documents & Media
Datasheets ELC-xxE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 18E
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3mH
Tolerance ±10%
Current Rating 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.984" (25.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names ELC18E332
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13798 $568.99

Submit a request for quotation on quantities greater than those displayed.

16:22:04 9/24/2018