Add To Favorites
ELC-18E272 2.7mH Shielded Wirewound Inductor 650mA 890 mOhm Radial
Product Overview
Digi-Key Part Number ELC-18E272-ND
Copy   ELC-18E272-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-18E272

Copy   ELC-18E272
Description FIXED IND 2.7MH 650MA 890 MOHM
Copy   FIXED IND 2.7MH 650MA 890 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.7mH Shielded Wirewound Inductor 650mA 890 mOhm Radial

Copy   2.7mH Shielded Wirewound Inductor 650mA 890 mOhm Radial
Documents & Media
Datasheets ELC-xxE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 18E
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.7mH
Tolerance ±10%
Current Rating 650mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 890 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.984" (25.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names ELC18E272
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13798 $568.99

Submit a request for quotation on quantities greater than those displayed.

03:52:34 9/23/2018