Add To Favorites
ELC-18E220 22µH Shielded Wirewound Inductor 5A 22 mOhm Radial
Product Overview
Digi-Key Part Number ELC-18E220-ND
Copy   ELC-18E220-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELC-18E220

Copy   ELC-18E220
Description FIXED IND 22UH 5A 22 MOHM TH
Copy   FIXED IND 22UH 5A 22 MOHM TH
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 5A 22 mOhm Radial

Copy   22µH Shielded Wirewound Inductor 5A 22 mOhm Radial
Documents & Media
Datasheets ELC-xxE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 18E
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 22 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.984" (25.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 500
Other Names ELC18E220
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13798 $568.99

Submit a request for quotation on quantities greater than those displayed.

00:13:15 9/25/2018