Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ELC-18E121-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELC-18E121

Description FIXED IND 120UH 2.8A 47 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

120µH Shielded Wirewound Inductor 2.8A 47 mOhm Radial

Documents & Media
Datasheets ELC-xxE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series 18E
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 120µH
Tolerance ±10%
Current Rating 2.8A
Shielding Shielded
DC Resistance (DCR) 47 mOhm
Q @ Freq -
Ratings -
Operating Temperature -
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.748" Dia (19.00mm)
Height - Seated (Max) 0.984" (25.00mm)
 
Additional Resources
Standard Package ? 500
Other Names ELC18E121

17:30:54 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13798 $568.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback