Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P10684CT-ND
Quantity Available 5,122
Can ship immediately
Manufacturer

Manufacturer Part Number

EHF-FD1540

Description DIRECTIONAL COUPLER 800MHZ 17DB
Detailed Description

RF Directional Coupler Telecom/Datacom Systems 800MHz ~ 1GHz 17 ± 2dB 0603 (1608 Metric)

Documents & Media
Datasheets EHF-FD Directional Coupler
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL EHF Series 30/Jun/2006
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 17 ± 2dB
Applications Telecom/Datacom Systems
Insertion Loss 0.25dB
Power - Max -
Isolation 25dB
Return Loss -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P10684
P10684-ND
P10684BK
P10684CT

22:26:31 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.49400 $14.94
25 1.33360 $33.34
100 1.20020 $120.02
250 1.06680 $266.70
500 0.93346 $466.73
1,000 0.77343 $773.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10684TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.68580
Send Feedback