Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PX800ECT-ND
Quantity Available 14,388
Can ship immediately
Manufacturer

Manufacturer Part Number

EFO-N8004E5

Description CER RES 8.0000MHZ SMD
Detailed Description

8MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount

Documents & Media
PCN Obsolescence/ EOL EFO Series 14/Aug/2009
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EFO-N
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, Non-Standard
Size / Dimension 0.307" L x 0.126" W (7.80mm x 3.20mm)
Height 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PX800E
PX800ECT

18:34:09 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.18600 $11.86
50 1.15820 $57.91
100 0.99280 $99.28
500 0.96520 $482.60
1,000 0.81352 $813.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PX800ETR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.70196
Send Feedback