USD
Favorite

Price & Procurement
394 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.56400 $5.64
100 0.34710 $34.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PCE3694DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®

EEV-TG2A100P

Datasheet
Digi-Key Part Number PCE3694CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEV-TG2A100P
Copy  
Description CAP ALUM 10UF 20% 100V SMD
Copy  
Detailed Description

10µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets TG Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
HTML Datasheet TG Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TG
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 45.5mA @ 120Hz
Ripple Current @ High Frequency 70mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3694CT