Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.52800 $25.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3655CT-ND
Copy   PCE3655CT-ND
Quantity Available 1,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEV-TG1H681M

Copy   EEV-TG1H681M
Description CAP ALUM 680UF 20% 50V SMD
Copy   CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

680µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 140 mOhm @ 100kHz 2000 Hrs @ 125°C

Copy   680µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 140 mOhm @ 100kHz 2000 Hrs @ 125°C
Documents & Media
Datasheets TG Series V Type
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 140 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 617.5mA @ 120Hz
Ripple Current @ High Frequency 950mA @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE3655CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3655TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.67848
  • Digi-Reel® ? : PCE3655DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,620 - Immediate
  • Unit Price: Digi-Reel®

09:56:02 12/16/2018