USD
Favorite

Price & Procurement
976 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.57800 $5.78
100 0.35600 $35.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PCE3614DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 976 - Immediate
  • Unit Price: Digi-Reel®

EEV-TG1A331UP

Datasheet
Digi-Key Part Number PCE3614CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEV-TG1A331UP
Copy  
Description CAP ALUM 330UF 20% 10V SMD
Copy  
Detailed Description

330µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets TG Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
HTML Datasheet TG Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TG
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 128.1mA @ 120Hz
Ripple Current @ High Frequency 197mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3614CT