Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53800 $5.38
100 0.35440 $35.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3214CT-ND
Copy   PCE3214CT-ND
Quantity Available 1,052
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEV-HA1C331UP

Copy   EEV-HA1C331UP
Description CAP ALUM 330UF 20% 16V SMD
Copy   CAP ALUM 330UF 20% 16V SMD
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   330µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Documents & Media
Datasheets HA Series, Type V
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series HA
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 170mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4188CT-ND EEE-HA1C331UP Panasonic Electronic Components Cut Tape (CT) ? 1,537 - Immediate
$0.71000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4793CT-ND EEE-HBE331UAP Panasonic Electronic Components Cut Tape (CT) ? 4,149 - Immediate
$0.89000 1
PCE4710CT-ND EEE-HAE331UAP Panasonic Electronic Components Cut Tape (CT) ? 71 - Immediate
$0.72000 1
PCE4204CT-ND EEE-HA1E331UP Panasonic Electronic Components Cut Tape (CT) ? 27,139 - Immediate
$0.68000 1
PCE4417CT-ND EEE-FK1E331AP Panasonic Electronic Components Cut Tape (CT) ? 478 - Immediate
$0.81000 1
PCE4404CT-ND EEE-FK1C331AP Panasonic Electronic Components Cut Tape (CT) ? 21 - Immediate
$0.81000 1
PCE4314CT-ND EEE-FK1C331GP Panasonic Electronic Components Cut Tape (CT) ? 3,139 - Immediate
$0.89000 1
PCE3789CT-ND EEE-FK1C331P Panasonic Electronic Components Cut Tape (CT) ? 22,712 - Immediate
$0.71000 1
PCE4700CT-ND EEE-HAC331UAP Panasonic Electronic Components Cut Tape (CT) ? 787 - Immediate
$0.66000 1
PCE4538CT-ND EEE-FP1C331AP Panasonic Electronic Components Cut Tape (CT) ? 622 - Immediate
$0.90000 1
PCE5018CT-ND EEE-FT1V331AP Panasonic Electronic Components Cut Tape (CT) ? 34,634 - Immediate
$0.96000 1
PCE4439CT-ND EEE-FP1E331AP Panasonic Electronic Components Cut Tape (CT) ? 23,485 - Immediate
$0.88000 1
PCE5118CT-ND EEE-FT1V331GP Panasonic Electronic Components Cut Tape (CT) ? 2,155 - Immediate
$1.06000 1
PCE4318CT-ND EEE-FK1E331GP Panasonic Electronic Components Cut Tape (CT) ? 39,792 - Immediate
$0.88000 1
Additional Resources
Standard Package ? 1
Other Names PCE3214CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PCE3214DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,052 - Immediate
  • Unit Price: Digi-Reel®

22:14:12 11/17/2018