USD
Favorite

EEV-FK1H391Q 390µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
3,189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.05600 $10.56
100 0.79180 $79.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P19741TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.68850
  • Digi-Reel®  : P19741DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,189 - Immediate
  • Unit Price: Digi-Reel®

EEV-FK1H391Q

Datasheet
Digi-Key Part Number P19741CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEV-FK1H391Q
Copy  
Description CAP ALUM 390UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

390µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets FK Series, Type V Datasheet
Product Training Modules LED Lighting Components
PCN Assembly/Origin Multiple Devices Location 04-Mar-2020
Online Catalog FK Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 675mA @ 120Hz
Ripple Current @ High Frequency 620mA @ 100kHz
Impedance 120 mOhms
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.543" (13.80mm)
Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19741CT