Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50500 $5.05
100 0.33290 $33.29
500 0.24658 $123.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3120CT-ND
Copy   PCE3120CT-ND
Quantity Available 3,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEV-FC1V330P

Copy   EEV-FC1V330P
Description CAP ALUM 33UF 20% 35V SMD
Copy   CAP ALUM 33UF 20% 35V SMD
Detailed Description

33µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   33µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Documents & Media
Datasheets EEV-FC Series
PCN Obsolescence/ EOL ECE, EEV Series 30/Sept/2010
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 172.5mA @ 120Hz
Ripple Current @ High Frequency 230mA @ 100kHz
Impedance 400 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4028CT-ND EEE-FC1V330P Panasonic Electronic Components Cut Tape (CT) ? 12,301 - Immediate
$0.67000 1
Additional Resources
Standard Package ? 1
Other Names PCE3120CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3120TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18225
  • Digi-Reel® ? : PCE3120DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,561 - Immediate
  • Unit Price: Digi-Reel®

00:37:08 11/18/2018