Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.64300 $26.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE3597CT-ND
Copy   PCE3597CT-ND
Quantity Available 2,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEV-EB2W100SM

Copy   EEV-EB2W100SM
Description CAP ALUM 10UF 20% 450V SMD
Copy   CAP ALUM 10UF 20% 450V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   10µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Documents & Media
Datasheets EEV-EB Series, Type V
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EB Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 155mA @ 120Hz
Ripple Current @ High Frequency 310mA @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE3597CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3597TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 2,375 - Immediate
  • Unit Price: $1.93072
  • Digi-Reel® ? : PCE3597DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,560 - Immediate
  • Unit Price: Digi-Reel®

01:25:07 1/23/2019