Add To Favorites
EEU-HD1H470B 47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number P15756CT-ND
Copy   P15756CT-ND
Quantity Available 1,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-HD1H470B

Copy   EEU-HD1H470B
Description CAP ALUM 47UF 20% 50V RADIAL
Copy   CAP ALUM 47UF 20% 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   47µF 50V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 1.65A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15756CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.53800 $5.38
100 0.36860 $36.86
500 0.29182 $145.91
1,000 0.24575 $245.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15756TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21370

10:52:34 9/18/2018