Add To Favorites
EEU-FS1H221LB 220µF 50V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48800 $4.88
100 0.33450 $33.45
500 0.26482 $132.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122329CT-ND
Copy   P122329CT-ND
Quantity Available 13,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-FS1H221LB

Copy   EEU-FS1H221LB
Description CAP ALUM 220UF 20% 50V THRU HOLE
Copy   CAP ALUM 220UF 20% 50V THRU HOLE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF 50V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C

Copy   220µF 50V Aluminum Electrolytic Capacitors Radial, Can  9000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 9000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.001A @ 120Hz
Ripple Current @ High Frequency 1.43A @ 100kHz
Impedance 33 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names P122329CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P122329TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.20604
  • Bulk ? : P122401-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,417 - Immediate
  • Unit Price: $0.70000

17:06:11 1/21/2019