Add To Favorites
Product Overview
Digi-Key Part Number P15359CT-ND
Quantity Available 1,471
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-FR1E391LB

Description CAP ALUM 390UF 20% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

390µF 25V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 8000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 930mA @ 120Hz
Ripple Current @ High Frequency 1.24A @ 100kHz
Impedance 41 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15359CT

22:25:48 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49000 $4.90
100 0.32280 $32.28
500 0.23908 $119.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15359TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17154
Send Feedback