Add To Favorites
EEU-FP1V132B 1300µF 35V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48100 $14.81
100 1.11060 $111.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P123962CT-ND
Copy   P123962CT-ND
Quantity Available 1,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEU-FP1V132B

Copy   EEU-FP1V132B
Description CAP ALUM 1300UF 20% 35V THRUHOLE
Copy   CAP ALUM 1300UF 20% 35V THRUHOLE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1300µF 35V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   1300µF 35V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets EEU-FP Series, A Type Datasheet
EEU-FP Series Prod Intro
Featured Product EEU-FP Series Capacitors
Online Catalog FP Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1300µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 2.6A @ 120Hz
Ripple Current @ High Frequency 4A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names P123962CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P123962TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.72964

06:34:28 8/23/2019